CDM1222-08A-FW-F16-050-67 | |
---|---|
DigiKey Part Number | 2223-CDM1222-08A-FW-F16-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1222-08A-FW-F16-050-67 |
Description | CBL CIRC 8POS FMALE 1.67' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.67' (508.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.18000 | ¥176.18 |
10 | ¥154.28700 | ¥1,542.87 |
25 | ¥147.62200 | ¥3,690.55 |
50 | ¥142.86040 | ¥7,143.02 |
100 | ¥138.09880 | ¥13,809.88 |
250 | ¥130.47972 | ¥32,619.93 |
500 | ¥126.67022 | ¥63,335.11 |