CDM1206-04D-MP-R9-67 | |
---|---|
DigiKey Part Number | 2223-CDM1206-04D-MP-R9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1206-04D-MP-R9-67 |
Description | M12 MALE PANEL MOUNT,PCB TYPE,RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
10 | ¥60.81800 | ¥608.18 |
25 | ¥57.45120 | ¥1,436.28 |
50 | ¥56.05020 | ¥2,802.51 |
150 | ¥53.24820 | ¥7,987.23 |
300 | ¥47.64337 | ¥14,293.01 |
600 | ¥44.84067 | ¥26,904.40 |
1,050 | ¥39.23563 | ¥41,197.41 |