C14D32P-B3 | |
---|---|
DigiKey Part Number | 102-1914-ND |
Manufacturer | |
Manufacturer Product Number | C14D32P-B3 |
Description | ROTARY ENCODER OPTICAL 32PPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.56000 | ¥247.56 |
10 | ¥239.29200 | ¥2,392.92 |
50 | ¥222.78620 | ¥11,139.31 |
125 | ¥214.53536 | ¥26,816.92 |