AMT312Q-V | |
---|---|
DigiKey Part Number | 102-3366-ND |
Manufacturer | |
Manufacturer Product Number | AMT312Q-V |
Description | ROTARY ENCODER INCREMENT PROGPPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AMT312Q-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Commutation | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.35000 | ¥317.35 |
10 | ¥306.01000 | ¥3,060.10 |
50 | ¥289.01240 | ¥14,450.62 |
100 | ¥283.34550 | ¥28,334.55 |