AMT233B-V | |
---|---|
DigiKey Part Number | 102-4486-ND |
Manufacturer | |
Manufacturer Product Number | AMT233B-V |
Description | ROTARY ENCODR ABS 16384PPR/14BIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AMT233B-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | SSI | |
Pulses per Revolution | 16384 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.81000 | ¥386.81 |