ACZ11BR4E-15FA1-20C | |
---|---|
DigiKey Part Number | 102-1753-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR4E-15FA1-20C |
Description | ROTARY ENCODER INCREMENT 20PPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥17.38500 | ¥173.85 |
50 | ¥14.48600 | ¥724.30 |
100 | ¥13.03750 | ¥1,303.75 |
500 | ¥12.75182 | ¥6,375.91 |