APF30-30-10CB | |
---|---|
DigiKey Part Number | 294-1153-ND |
Manufacturer | |
Manufacturer Product Number | APF30-30-10CB |
Description | HEATSINK LOW-PROFILE FORGED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥52.18200 | ¥521.82 |
25 | ¥49.27840 | ¥1,231.96 |
50 | ¥46.38220 | ¥2,319.11 |
100 | ¥43.48240 | ¥4,348.24 |
250 | ¥40.58368 | ¥10,145.92 |
500 | ¥37.68480 | ¥18,842.40 |
1,000 | ¥36.96013 | ¥36,960.13 |