745C101223JP | |
---|---|
DigiKey Part Number | 745C101223JPTR-ND - Tape & Reel (TR) 745C101223JPCT-ND - Cut Tape (CT) 745C101223JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101223JP |
Description | RES ARRAY 8 RES 22K OHM 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101223JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.09500 | ¥30.95 |
25 | ¥2.56800 | ¥64.20 |
50 | ¥2.17240 | ¥108.62 |
100 | ¥1.62640 | ¥162.64 |
250 | ¥1.44852 | ¥362.13 |
500 | ¥1.18500 | ¥592.50 |
1,000 | ¥0.92171 | ¥921.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88882 | ¥3,555.28 |
8,000 | ¥0.87564 | ¥7,005.12 |
12,000 | ¥0.83943 | ¥10,073.16 |
28,000 | ¥0.82297 | ¥23,043.16 |
100,000 | ¥0.81482 | ¥81,482.00 |