73L4R10J | |
---|---|
DigiKey Part Number | 73L4R10JTR-ND - Tape & Reel (TR) 73L4R10JCT-ND - Cut Tape (CT) 73L4R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L4R10J |
Description | RES 0.1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L4R10J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥0.86200 | ¥8.62 |
25 | ¥0.68640 | ¥17.16 |
50 | ¥0.58280 | ¥29.14 |
100 | ¥0.49590 | ¥49.59 |
250 | ¥0.40424 | ¥101.06 |
500 | ¥0.34810 | ¥174.05 |
1,000 | ¥0.30130 | ¥301.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22035 | ¥1,101.75 |
10,000 | ¥0.19457 | ¥1,945.70 |
15,000 | ¥0.18148 | ¥2,722.20 |
25,000 | ¥0.16680 | ¥4,170.00 |
35,000 | ¥0.16409 | ¥5,743.15 |