MXO45-3C-1M000000 | |
---|---|
DigiKey Part Number | 110-MXO45-3C-1M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-1M000000 |
Description | XTAL OSC XO 1.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | MXO45-3C-1M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.13000 | ¥32.13 |
10 | ¥27.69600 | ¥276.96 |
50 | ¥24.99080 | ¥1,249.54 |
100 | ¥23.91450 | ¥2,391.45 |
500 | ¥21.60028 | ¥10,800.14 |
1,000 | ¥20.67751 | ¥20,677.51 |
2,500 | ¥19.52155 | ¥48,803.88 |