MP061 | |
---|---|
DigiKey Part Number | CTX054-ND |
Manufacturer | |
Manufacturer Product Number | MP061 |
Description | CRYSTAL 6.1440MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.19000 | ¥61.90 |
50 | ¥5.58100 | ¥279.05 |
100 | ¥5.33800 | ¥533.80 |
500 | ¥4.81636 | ¥2,408.18 |
1,000 | ¥4.60833 | ¥4,608.33 |
2,500 | ¥4.34788 | ¥10,869.70 |
5,000 | ¥4.16122 | ¥20,806.10 |
10,000 | ¥3.98302 | ¥39,830.20 |