CB3LV-3I-3M579545 | |
---|---|
DigiKey Part Number | 110-CB3LV-3I-3M579545TR-ND - Tape & Reel (TR) 110-CB3LV-3I-3M579545CT-ND - Cut Tape (CT) 110-CB3LV-3I-3M579545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-3M579545 |
Description | XTAL OSC XO 3.579545MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-3M579545 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.579545 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥12.91300 | ¥129.13 |
50 | ¥11.64840 | ¥582.42 |
100 | ¥11.14340 | ¥1,114.34 |
500 | ¥10.05880 | ¥5,029.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.62669 | ¥9,626.69 |
2,000 | ¥9.21413 | ¥18,428.26 |
3,000 | ¥8.98156 | ¥26,944.68 |
5,000 | ¥8.69734 | ¥43,486.70 |
7,000 | ¥8.51535 | ¥59,607.45 |
10,000 | ¥8.32687 | ¥83,268.70 |