ATS16ASM-1 | |
---|---|
DigiKey Part Number | CTX1440TR-ND - Tape & Reel (TR) CTX1440CT-ND - Cut Tape (CT) CTX1440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS16ASM-1 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97800 | ¥19.78 |
50 | ¥1.78140 | ¥89.07 |
100 | ¥1.70350 | ¥170.35 |
500 | ¥1.53584 | ¥767.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46901 | ¥1,469.01 |
2,000 | ¥1.40522 | ¥2,810.44 |
3,000 | ¥1.36926 | ¥4,107.78 |
5,000 | ¥1.32534 | ¥6,626.70 |
7,000 | ¥1.29722 | ¥9,080.54 |
10,000 | ¥1.26810 | ¥12,681.00 |
25,000 | ¥1.19640 | ¥29,910.00 |
50,000 | ¥1.14502 | ¥57,251.00 |