ATS12ASM-1 | |
---|---|
DigiKey Part Number | CTX1079TR-ND - Tape & Reel (TR) CTX1079CT-ND - Cut Tape (CT) CTX1079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS12ASM-1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.20000 | ¥22.00 |
50 | ¥1.98180 | ¥99.09 |
100 | ¥1.89480 | ¥189.48 |
500 | ¥1.70846 | ¥854.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.72594 | ¥3,725.94 |
2,000 | ¥3.56515 | ¥7,130.30 |
3,000 | ¥3.47453 | ¥10,423.59 |
5,000 | ¥3.36382 | ¥16,819.10 |
7,000 | ¥3.29293 | ¥23,050.51 |
10,000 | ¥3.21954 | ¥32,195.40 |
25,000 | ¥3.03876 | ¥75,969.00 |