ATS080SM-1

DigiKey Part Number
CTX1052TR-ND - Tape & Reel (TR)
CTX1052CT-ND - Cut Tape (CT)
CTX1052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS080SM-1
Description
CRYSTAL 8.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.66000¥5.66
10¥4.90100¥49.01
50¥4.41680¥220.84
100¥4.22390¥422.39
500¥3.81000¥1,905.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.64524¥3,645.24
2,000¥3.48794¥6,975.88
3,000¥3.39924¥10,197.72
5,000¥3.29090¥16,454.50
7,000¥3.22155¥22,550.85
10,000¥3.14973¥31,497.30
25,000¥2.97286¥74,321.50
Manufacturers Standard Package