ATS040BSM-1 | |
---|---|
DigiKey Part Number | CTX879TR-ND - Tape & Reel (TR) CTX879CT-ND - Cut Tape (CT) CTX879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS040BSM-1 |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
50 | ¥3.89300 | ¥194.65 |
100 | ¥3.72310 | ¥372.31 |
500 | ¥3.35798 | ¥1,678.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.21258 | ¥3,212.58 |
2,000 | ¥3.07384 | ¥6,147.68 |
3,000 | ¥2.99562 | ¥8,986.86 |
5,000 | ¥2.90006 | ¥14,500.30 |
7,000 | ¥2.83889 | ¥19,872.23 |
10,000 | ¥2.77553 | ¥27,755.30 |
25,000 | ¥2.61952 | ¥65,488.00 |