ATS037 | |
---|---|
DigiKey Part Number | CTX401-ND |
Manufacturer | |
Manufacturer Product Number | ATS037 |
Description | CRYSTAL 3.6864MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.47900 | ¥24.79 |
50 | ¥2.23480 | ¥111.74 |
100 | ¥1.98680 | ¥198.68 |
500 | ¥1.88710 | ¥943.55 |
1,000 | ¥1.58909 | ¥1,589.09 |
2,500 | ¥1.48982 | ¥3,724.55 |
5,000 | ¥1.44015 | ¥7,200.75 |
10,000 | ¥1.39049 | ¥13,904.90 |