632L3I027M00000 | |
---|---|
DigiKey Part Number | CTX994TR-ND - Tape & Reel (TR) CTX994CT-ND - Cut Tape (CT) CTX994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I027M00000 |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥12.87100 | ¥128.71 |
50 | ¥11.61100 | ¥580.55 |
100 | ¥11.10850 | ¥1,110.85 |
500 | ¥10.02786 | ¥5,013.93 |
1,000 | ¥9.59702 | ¥9,597.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.78131 | ¥20,343.93 |
6,000 | ¥6.49129 | ¥38,947.74 |
9,000 | ¥6.32771 | ¥56,949.39 |