632L3I016M00000 | |
---|---|
DigiKey Part Number | CTX1299TR-ND - Tape & Reel (TR) CTX1299CT-ND - Cut Tape (CT) CTX1299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I016M00000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥11.78300 | ¥117.83 |
50 | ¥10.62820 | ¥531.41 |
100 | ¥10.16830 | ¥1,016.83 |
500 | ¥9.17808 | ¥4,589.04 |
1,000 | ¥8.78346 | ¥8,783.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.19444 | ¥24,583.32 |
6,000 | ¥7.84444 | ¥47,066.64 |
9,000 | ¥7.64712 | ¥68,824.08 |