445C25D24M00000 | |
---|---|
DigiKey Part Number | CTX1165TR-ND - Tape & Reel (TR) CTX1165CT-ND - Cut Tape (CT) CTX1165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445C25D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 445C25D24M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.74478 | ¥2,744.78 |
2,000 | ¥2.62607 | ¥5,252.14 |
3,000 | ¥2.55919 | ¥7,677.57 |
5,000 | ¥2.47746 | ¥12,387.30 |
7,000 | ¥2.42513 | ¥16,975.91 |
10,000 | ¥2.37094 | ¥23,709.40 |
25,000 | ¥2.23752 | ¥55,938.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.69400 | ¥36.94 |
50 | ¥3.32660 | ¥166.33 |
100 | ¥3.18130 | ¥318.13 |
500 | ¥2.86916 | ¥1,434.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.67000 | ¥36.70 |
50 | ¥3.30040 | ¥165.02 |
100 | ¥2.93340 | ¥293.34 |
500 | ¥2.78674 | ¥1,393.37 |