407F39E008M0000 | |
---|---|
DigiKey Part Number | CTX1431TR-ND - Tape & Reel (TR) CTX1431CT-ND - Cut Tape (CT) CTX1431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F39E008M0000 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 407F39E008M0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.01000 | ¥60.10 |
50 | ¥5.41680 | ¥270.84 |
100 | ¥5.18040 | ¥518.04 |
500 | ¥4.67400 | ¥2,337.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.47213 | ¥4,472.13 |
2,000 | ¥4.27945 | ¥8,558.90 |
3,000 | ¥4.17083 | ¥12,512.49 |
5,000 | ¥4.03811 | ¥20,190.55 |
7,000 | ¥3.95311 | ¥27,671.77 |
10,000 | ¥3.86511 | ¥38,651.10 |