406C35D12M00000 | |
---|---|
DigiKey Part Number | CTX855TR-ND - Tape & Reel (TR) CTX855CT-ND - Cut Tape (CT) CTX855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406C35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.57600 | ¥65.76 |
50 | ¥5.93080 | ¥296.54 |
100 | ¥5.67220 | ¥567.22 |
500 | ¥5.11782 | ¥2,558.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.89698 | ¥4,896.98 |
2,000 | ¥4.68612 | ¥9,372.24 |
3,000 | ¥4.56728 | ¥13,701.84 |
5,000 | ¥4.42203 | ¥22,110.15 |
7,000 | ¥4.32904 | ¥30,303.28 |
10,000 | ¥4.23274 | ¥42,327.40 |