403C35D24M00000 | |
---|---|
DigiKey Part Number | CTX842TR-ND - Tape & Reel (TR) CTX842CT-ND - Cut Tape (CT) CTX842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C35D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403C35D24M00000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
50 | ¥3.41860 | ¥170.93 |
100 | ¥3.27000 | ¥327.00 |
500 | ¥2.94880 | ¥1,474.40 |
1,000 | ¥2.82097 | ¥2,820.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63028 | ¥7,890.84 |
6,000 | ¥2.51700 | ¥15,102.00 |
9,000 | ¥2.45315 | ¥22,078.35 |
15,000 | ¥2.37513 | ¥35,626.95 |
21,000 | ¥2.32517 | ¥48,828.57 |
30,000 | ¥2.27343 | ¥68,202.90 |