290VAA5F201B1 | |
---|---|
DigiKey Part Number | CT3010-ND |
Manufacturer | |
Manufacturer Product Number | 290VAA5F201B1 |
Description | ROTARY ENCODER MECHANICAL 20PPR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
5 | ¥20.16400 | ¥100.82 |
10 | ¥18.83900 | ¥188.39 |
25 | ¥17.27120 | ¥431.78 |
50 | ¥16.11320 | ¥805.66 |
200 | ¥15.16275 | ¥3,032.55 |
400 | ¥14.54770 | ¥5,819.08 |