286CC3DAABA1 | |
---|---|
DigiKey Part Number | 119-286CC3DAABA1-ND |
Manufacturer | |
Manufacturer Product Number | 286CC3DAABA1 |
Description | MULTI-TURN ROTARY POS DOUBLE OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Slotted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 3600°, Continuous | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.80000 | ¥428.80 |
12 | ¥357.31333 | ¥4,287.76 |
27 | ¥316.47815 | ¥8,544.91 |
81 | ¥306.27049 | ¥24,807.91 |