228HDSALBFR | |
---|---|
DigiKey Part Number | 119-228HDSALBFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 228HDSALBFR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue/Green | |
Illumination Voltage (Nominal) | 1.9, 3.2 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥21.20511 | ¥29,687.15 |