228ADS1AYFCN | |
---|---|
DigiKey Part Number | 119-228ADS1AYFCN-ND |
Manufacturer | |
Manufacturer Product Number | 228ADS1AYFCN |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.20mm x 5.40mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.29200 | ¥192.92 |
25 | ¥17.53880 | ¥438.47 |
200 | ¥15.19950 | ¥3,039.90 |
400 | ¥13.77988 | ¥5,511.95 |
600 | ¥12.77770 | ¥7,666.62 |
1,000 | ¥11.85905 | ¥11,859.05 |
2,400 | ¥10.77341 | ¥25,856.18 |
5,000 | ¥10.33597 | ¥51,679.85 |