11VR1X20F2N103B1 | |
---|---|
DigiKey Part Number | CT3186-ND |
Manufacturer | |
Manufacturer Product Number | 11VR1X20F2N103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 11VR1X20F2N103B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.618" x 0.433" Face (15.70mm x 11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.33440 | ¥208.36 |
40 | ¥8.01475 | ¥320.59 |
100 | ¥7.69420 | ¥769.42 |
300 | ¥7.37350 | ¥2,212.05 |
500 | ¥6.09134 | ¥3,045.67 |
1,000 | ¥5.77067 | ¥5,770.67 |
4,900 | ¥5.64424 | ¥27,656.78 |