11VR1H25F2C103B1 | |
---|---|
DigiKey Part Number | CT3189-ND |
Manufacturer | |
Manufacturer Product Number | 11VR1H25F2C103B1 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer Detent 1.0 Kierros Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 11VR1H25F2C103B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.618" x 0.433" Face (15.70mm x 11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.25100 | ¥132.51 |
25 | ¥11.87800 | ¥296.95 |
40 | ¥11.42200 | ¥456.88 |
100 | ¥10.96500 | ¥1,096.50 |
300 | ¥10.50800 | ¥3,152.40 |
500 | ¥8.68056 | ¥4,340.28 |
1,000 | ¥8.22360 | ¥8,223.60 |
4,900 | ¥8.04345 | ¥39,412.90 |