11CEY25F243A | |
---|---|
DigiKey Part Number | 119-11CEY25F243A-ND |
Manufacturer | |
Manufacturer Product Number | 11CEY25F243A |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature, 2-Bit Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
5 | ¥10.74600 | ¥53.73 |
10 | ¥10.04800 | ¥100.48 |
25 | ¥9.20840 | ¥230.21 |
40 | ¥8.59250 | ¥343.70 |
100 | ¥8.08550 | ¥808.55 |
300 | ¥7.75737 | ¥2,327.21 |