CCSMA-MM-SS402-72 | |
---|---|
DigiKey Part Number | 744-1348-ND |
Manufacturer | |
Manufacturer Product Number | CCSMA-MM-SS402-72 |
Description | CBL ASSY SMA PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 4.14mm OD Coaxial Cable 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | 4.14mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,138.39000 | ¥1,138.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/517/CCSMA-MM-SS402-xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/517/CCSMA-MM-SS402-xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/517/CCSMA-MM-SS402-xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/517/CCSMA-MM-SS402-xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/123/517/CCSMA-MM-SS402-xx_tmb.jpg)