WR2-24V-2U-B1 | |
---|---|
DigiKey Part Number | 4515-WR2-24V-2U-B1-ND |
Manufacturer | |
Manufacturer Product Number | WR2-24V-2U-B1 |
Description | WR SERIES WITH 2U LEDS, REQUIRES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED Reactor | |
For Use With/Related Products | UVC LEDs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.29000 | ¥757.29 |
25 | ¥708.36200 | ¥17,709.05 |
100 | ¥649.11890 | ¥64,911.89 |