Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Millenium 3 | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Voltage - Supply | 12VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP40 | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.50000 | ¥1,295.50 |