Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | Logic Element | |
Mounting Type | DIN Rail | |
Features | Rotatable Connector | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 0.124 lb (56.25 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.68000 | ¥367.68 |