Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flow Restrictor, Fixed | |
Function | One-Way | |
Actuator Type | - | |
Operating Pressure | 15 ~ 116 PSI (1 ~ 8 bar) | |
Orifice Diameter | 0.012" (0.30mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 0.018 lb (8.16 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.90000 | ¥302.90 |