Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 4 ~ 17 PSI (0.3 ~ 1.2 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | DIN Rail | |
Features | Electrical Output | |
Ingress Protection | IP20 | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.102 lb (46.27 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥785.00000 | ¥785.00 |