80190502

DigiKey Part Number
80190502-ND
Manufacturer
Manufacturer Product Number
80190502
Description
GEARMOTOR 3500 RPM 24V 57MM RND
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Gearmotor 3500 RPM 160W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushless (BLDC)
Voltage - Rated
24VDC
RPM
3500 RPM
Torque - Rated (oz-in / mNm)
164.3 / 1160
Power - Rated
160W
Encoder Type
-
Size / Dimension
Round - 2.256" Dia (57.30mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.811" (46.00mm)
Termination Style
Cable with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
65.57 / 463
Operating Temperature
-40°C ~ 70°C
Approval Agency
-