Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.70000 | ¥178.70 |