80-001642 | |
---|---|
DigiKey Part Number | 1057-80-001642-ND |
Manufacturer | |
Manufacturer Product Number | 80-001642 |
Description | MITYSOM-AM62 6252-TX-XXD-RI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6252-TX-XXD-RI, AM6252 MitySOM ARM® Cortex®-A53, Cortex®-M4F MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | 6252-TX-XXD-RI, AM6252 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | ||
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,817.05000 | ¥3,817.05 |