80-001428 | |
---|---|
DigiKey Part Number | 1057-80-001428-ND |
Manufacturer | |
Manufacturer Product Number | 80-001428 |
Description | DEV KIT WITH 5728-PJ-4AA-RC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5728-PJ-4AA-RC, AM5728 MitySOM ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A15 | |
Platform | - | |
Utilized IC / Part | 5728-PJ-4AA-RC, AM5728 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,791.10000 | ¥7,791.10 |