80-000708 | |
---|---|
DigiKey Part Number | 80-000708-ND |
Manufacturer | |
Manufacturer Product Number | 80-000708 |
Description | DEV KIT WITH 5CSE-L2-3Y8-RC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MitySOM-5CSx 5CSE-L2-3Y8-RC, 5CSEBA2 Cyclone® V SE FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | 5CSE-L2-3Y8-RC, 5CSEBA2 | |
Platform | MitySOM-5CSx | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | 5CSE-L2-3Y8-RC, 5CSEBA2 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,186.85000 | ¥4,186.85 |