80-000347 | |
---|---|
DigiKey Part Number | 80-000347-ND |
Manufacturer | |
Manufacturer Product Number | 80-000347 |
Description | TMS320C6455 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6455 MityDSP™ DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | TMS320C6455 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20,516.30000 | ¥20,516.30 |