6231-IX-XXA-RI | |
---|---|
DigiKey Part Number | 1057-6231-IX-XXA-RI-ND |
Manufacturer | |
Manufacturer Product Number | 6231-IX-XXA-RI |
Description | SOM WITH TI SITARA AM6231, 1GHZ, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MitySOM-AM62 Embedded Module ARM® Cortex®-A53 NEON SIMD 800MHz 1GB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A53 | |
Co-Processor | NEON SIMD | |
Speed | 800MHz | |
Flash Size | - | |
RAM Size | 1GB | |
Connector Type | SO-DIMM-260 | |
Size / Dimension | 2.740" L x 1.500" W (69.60mm x 38.10mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥894.24000 | ¥894.24 |