5CSE-H4-3YA-RC | |
---|---|
DigiKey Part Number | 5CSE-H4-3YA-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5CSE-H4-3YA-RC |
Description | IC MOD CORTEX-A9 800MHZ 1GB 16MB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE NEON™ SIMD 800MHz 1GB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9, Cyclone V SX/SE | |
Co-Processor | NEON™ SIMD | |
Speed | 800MHz | |
Flash Size | 16MB | |
RAM Size | 1GB | |
Connector Type | Edge Connector | |
Size / Dimension | 3.200" L x 1.500" W (82.00mm x 39.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,828.48000 | ¥3,828.48 |