3354-IX-X3A-RI | |
---|---|
DigiKey Part Number | 3354-IX-X3A-RI-ND |
Manufacturer | |
Manufacturer Product Number | 3354-IX-X3A-RI |
Description | IC MOD CORTEX-A8 1GHZ 1GB 512MB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MitySOM Embedded Module ARM® Cortex®-A8, AM3354 NEON™ SIMD 1GHz 1GB 512MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A8, AM3354 | |
Co-Processor | NEON™ SIMD | |
Speed | 1GHz | |
Flash Size | 512MB | |
RAM Size | 1GB | |
Connector Type | SO-DIMM-204 | |
Size / Dimension | 2.660" L x 1.500" W (67.60mm x 38.10mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,823.07000 | ¥1,823.07 |