XPPAWT-H0-0000-000HU20E5 | |
---|---|
DigiKey Part Number | 90-XPPAWT-H0-0000-000HU20E5TR-ND - Tape & Reel (TR) 90-XPPAWT-H0-0000-000HU20E5CT-ND - Cut Tape (CT) 90-XPPAWT-H0-0000-000HU20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPPAWT-H0-0000-000HU20E5 |
Description | LED XLAMP NEUTRAL WHT 4000K 1414 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-P White, Neutral 4000K 3.1V 1A 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 310lm (300lm ~ 320lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 3A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 2.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥28.10500 | ¥281.05 |
50 | ¥27.30600 | ¥1,365.30 |
100 | ¥25.14660 | ¥2,514.66 |
200 | ¥22.86870 | ¥4,573.74 |
500 | ¥21.41898 | ¥10,709.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.72291 | ¥19,722.91 |