XPGEWT-02-0000-00000UE7E | |
---|---|
DigiKey Part Number | 90-XPGEWT-02-0000-00000UE7ETR-ND - Tape & Reel (TR) 90-XPGEWT-02-0000-00000UE7ECT-ND - Cut Tape (CT) 90-XPGEWT-02-0000-00000UE7EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGEWT-02-0000-00000UE7E |
Description | LED XLAMP WARM WHT 3000K 1414 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G4 White, Warm 3000K 5-Step MacAdam Ellipse 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 245lm (240lm ~ 250lm) | |
Flux @ 25°C, Current - Test | 262lm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 1.3°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.72900 | ¥137.29 |
50 | ¥13.34020 | ¥667.01 |
100 | ¥12.28430 | ¥1,228.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.17128 | ¥2,792.82 |
500 | ¥10.46330 | ¥5,231.65 |
1,250 | ¥9.60644 | ¥12,008.05 |