XPEBTT-01-R250-00U80 | |
---|---|
DigiKey Part Number | XPEBTT-01-R250-00U80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBTT-01-R250-00U80 |
Description | LED XLAMP XP-E TORCH WHT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K ~ 10500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 310lm (300lm ~ 320lm) | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.04572 | ¥1,511.43 |
500 | ¥5.66250 | ¥2,831.25 |
1,250 | ¥5.18574 | ¥6,482.18 |