XPEBTT-01-0000-00W80 | |
---|---|
DigiKey Part Number | XPEBTT-01-0000-00W80TR-ND - Tape & Reel (TR) XPEBTT-01-0000-00W80CT-ND - Cut Tape (CT) XPEBTT-01-0000-00W80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBTT-01-0000-00W80 |
Description | LED XLAMP XP-E TORCH WHT SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-E Torch White, Cool 6000K ~ 10500K 3.25V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K ~ 10500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 350lm (340lm ~ 360lm) | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 95 lm/W | |
CRI (Color Rendering Index) | 65 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥8.23800 | ¥82.38 |
50 | ¥8.00300 | ¥400.15 |
100 | ¥7.37060 | ¥737.06 |
200 | ¥6.70280 | ¥1,340.56 |
500 | ¥6.27798 | ¥3,138.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.78083 | ¥5,780.83 |