XPCRED-L1-0000-00401 | |
---|---|
DigiKey Part Number | XPCRED-L1-0000-00401TR-ND - Tape & Reel (TR) XPCRED-L1-0000-00401CT-ND - Cut Tape (CT) XPCRED-L1-0000-00401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCRED-L1-0000-00401 |
Description | LED XLAMP XPC RED 625NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPCRED-L1-0000-00401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 70 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 54lm (52lm ~ 57lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.89100 | ¥138.91 |
50 | ¥13.49660 | ¥674.83 |
100 | ¥12.42880 | ¥1,242.88 |
200 | ¥11.30280 | ¥2,260.56 |
500 | ¥10.58640 | ¥5,293.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.77648 | ¥9,776.48 |